
MSS1P3LHM3_A/H | |
|---|---|
DigiKey Part Number | MSS1P3LHM3_A/HGITR-ND - Tape & Reel (TR) MSS1P3LHM3_A/HGICT-ND - Cut Tape (CT) MSS1P3LHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P3LHM3_A/H |
Description | DIODE SCHOTTKY 30V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥42.00000 | ¥420 |
| 100 | ¥26.42000 | ¥2,642 |
| 500 | ¥19.64400 | ¥9,822 |
| 1,000 | ¥17.45100 | ¥17,451 |
| 2,000 | ¥15.60150 | ¥31,203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥13.80444 | ¥62,120 |
| 9,000 | ¥12.53100 | ¥112,779 |
| 13,500 | ¥11.88156 | ¥160,401 |
| 22,500 | ¥11.15156 | ¥250,910 |
| 31,500 | ¥10.71924 | ¥337,656 |
| 45,000 | ¥10.29896 | ¥463,453 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |




