Direct

MSP3V3-E3/89A | |
|---|---|
DigiKey Part Number | MSP3V3-E3/89AGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP3V3-E3/89A |
Description | TVS DIODE 3.3VWM 11.5V DO219AD |
Customer Reference | |
Detailed Description | 11.5V Clamp 87A (8/20µs) Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 87A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AD |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 4.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP3V3-M3/89A | Vishay General Semiconductor - Diodes Division | 49,149 | MSP3V3-M3/89AGICT-ND | ¥52.00000 | Direct |


