Zener Diode 75 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5267C-HE3_A-08

DigiKey Part Number
112-MMSZ5267C-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMSZ5267C-HE3_A-08CT-ND - Cut Tape (CT)
112-MMSZ5267C-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5267C-HE3_A-08
Description
DIODE ZENER 75V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
270 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥71.00000¥71
10¥44.40000¥444
100¥27.92000¥2,792
500¥20.79000¥10,395
1,000¥18.48500¥18,485
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥15.55100¥46,653
6,000¥14.07100¥84,426
9,000¥13.31622¥119,846
15,000¥12.46767¥187,015
21,000¥11.96519¥251,269
30,000¥11.47667¥344,300
Manufacturers Standard Package
Unit Price without JCT:¥71.00000
Unit Price with JCT:¥78.10000