Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5261B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5261B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5261B-G3-08 |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 105 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5261B-E3-08 | Vishay General Semiconductor - Diodes Division | 21,234 | 112-MMSZ5261B-E3-08CT-ND | ¥75.00000 | Parametric Equivalent |
| MMSZ5261B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5261B-E3-18-ND | ¥12.76040 | Parametric Equivalent |
| MMSZ5261B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5261B-G3-18-ND | ¥9.55920 | Parametric Equivalent |
| MMSZ5261C-E3-08 | Vishay General Semiconductor - Diodes Division | 14,870 | 112-MMSZ5261C-E3-08CT-ND | ¥76.00000 | Parametric Equivalent |
| MMSZ5261C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5261C-E3-18-ND | ¥12.98180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥9.09767 | ¥136,465 |
| 30,000 | ¥8.59910 | ¥257,973 |
| Unit Price without JCT: | ¥9.09767 |
|---|---|
| Unit Price with JCT: | ¥10.00744 |





