Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5256B-HE3-18 | |
|---|---|
DigiKey Part Number | MMBZ5256B-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5256B-HE3-18 |
Description | DIODE ZENER 30V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 49 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30-7-F | Diodes Incorporated | 2,988 | BZX84B30-FDICT-ND | ¥43.00000 | Similar |
| BZX84C30-TP | MCC (Micro Commercial Components) | 6,724 | BZX84C30-TPMSCT-ND | ¥23.00000 | Similar |
| CZRT55C30-G | Comchip Technology | 0 | CZRT55C30-G-ND | ¥10.74833 | Similar |
| CMPZ5256B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5256BBKPBFREE-ND | ¥11.25493 | Parametric Equivalent |
| CMPZ5256B TR PBFREE | Central Semiconductor Corp | 15,874 | 1514-CMPZ5256BTRPBFREECT-ND | ¥70.00000 | Parametric Equivalent |







