Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5248B-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ5248B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5248B-G3-18 |
Description | DIODE ZENER 18V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 21 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5248B-E3-08 | Vishay General Semiconductor - Diodes Division | 9,140 | MMBZ5248B-E3-08GICT-ND | ¥32.00000 | Parametric Equivalent |
| BZX84B18-TP | MCC (Micro Commercial Components) | 0 | BZX84B18-TPMSCT-ND | ¥25.00000 | Similar |
| BZX84B18LT1G | onsemi | 2,301 | BZX84B18LT1GOSCT-ND | ¥35.00000 | Similar |
| BZX84C18-7-F | Diodes Incorporated | 2,163 | BZX84C18-FDICT-ND | ¥32.00000 | Similar |
| BZX84C18-TP | MCC (Micro Commercial Components) | 5,769 | 353-BZX84C18-TPCT-ND | ¥23.00000 | Similar |









