Similar
Similar

MMBZ5238C-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ5238C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5238C-G3-18 |
Description | DIODE ZENER 8.7V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5238B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5238BTRPBFREETR-ND | ¥11.47925 | Similar |
| MMBZ5238B-TP | MCC (Micro Commercial Components) | 2,992 | MMBZ5238B-TPMSCT-ND | ¥23.00000 | Similar |



