Upgrade
Upgrade
Similar

MMBZ4704-HE3-08 | |
|---|---|
DigiKey Part Number | MMBZ4704-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4704-HE3-08 |
Description | DIODE ZENER 17V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 17 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5247B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5247BBKPBFREE-ND | ¥11.68771 | Upgrade |
| CMPZ5247B TR PBFREE | Central Semiconductor Corp | 3,839 | 1514-CMPZ5247BTRPBFREECT-ND | ¥131.00000 | Upgrade |
| SZMMBZ5247BLT1G | onsemi | 5,690 | 488-SZMMBZ5247BLT1GCT-ND | ¥33.00000 | Similar |



