Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4696-G3-08 | |
|---|---|
DigiKey Part Number | MMBZ4696-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4696-G3-08 |
Description | DIODE ZENER 9.1V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5239B TR PBFREE | Central Semiconductor Corp | 2,620 | 1514-CMPZ5239BTRPBFREECT-ND | ¥70.00000 | Upgrade |
| BZX84B9V1-7-F | Diodes Incorporated | 0 | 31-BZX84B9V1-7-FCT-ND | ¥43.00000 | Similar |
| BZX84B9V1-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B9V1-TP-ND | ¥4.66467 | Similar |
| BZX84B9V1LT1G | onsemi | 2,136 | 488-BZX84B9V1LT1GCT-ND | ¥35.00000 | Similar |
| BZX84B9V1Q-7-F | Diodes Incorporated | 0 | 31-BZX84B9V1Q-7-FTR-ND | ¥9.07533 | Similar |






