Similar

MI2050C-E3/4W | |
|---|---|
DigiKey Part Number | MI2050C-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | MI2050C-E3/4W |
Description | DIODE ARR SCHOTT 50V 10A TO262AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 740 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-262AA |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIT2060C-M3/4W | Vishay General Semiconductor - Diodes Division | 0 | VIT2060C-M3/4W-ND | ¥97.59250 | Similar |


