MBRS190TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 191
Unit Price: ¥98.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,810
Unit Price: ¥103.00000
Datasheet

Similar


onsemi
In Stock: 20,669
Unit Price: ¥128.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥85.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,838
Unit Price: ¥96.00000
Datasheet
Diode 90 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS190TR

DigiKey Part Number
MBRS190TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS190TR
Description
DIODE SCHOTTKY 90V 1A DO214AA
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes