
LCE16A-E3/73 | |
|---|---|
DigiKey Part Number | LCE16A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LCE16A-E3/73 |
Description | TVS DIODE 16VWM 26VC 1.5KE |
Customer Reference | |
Detailed Description | 26V Clamp 57A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE16A | Littelfuse Inc. | 1,878 | F5642CT-ND | ¥194.00000 | Similar |


