KBP04M/1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,524
Unit Price: ¥141.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 73
Unit Price: ¥141.00000
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole KBPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP04M/1

DigiKey Part Number
KBP04M/1-ND
Manufacturer
Manufacturer Product Number
KBP04M/1
Description
BRIDGE RECT 1P 400V 1.5A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBPM
Supplier Device Package
KBPM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes