IRKD56/08A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Powerex Inc.
In Stock: 0
Unit Price: ¥4,088.30000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥3,951.00000
Datasheet

Similar


IXYS
In Stock: 5
Unit Price: ¥4,562.00000
Datasheet

Similar


IXYS
In Stock: 35
Unit Price: ¥5,316.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRKD56/08A

DigiKey Part Number
IRKD56/08A-ND
Manufacturer
Manufacturer Product Number
IRKD56/08A
Description
DIODE MODULE GP 800V 60A ADDAPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 800 V 60A Chassis Mount ADD-A-PAK (3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io) (per Diode)
60A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 800 V
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3)
Supplier Device Package
ADD-A-PAK®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes