Similar

HFA08TB120STRL | |
|---|---|
DigiKey Part Number | HFA08TB120STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFA08TB120STRL |
Description | DIODE STANDARD 1200V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH812G-TR | STMicroelectronics | 1,206 | 497-5264-1-ND | ¥301.00000 | Similar |


