Similar
Similar
Similar
Similar
Similar

GUR5H60-E3/45 | |
|---|---|
DigiKey Part Number | GUR5H60-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | GUR5H60-E3/45 |
Description | DIODE STANDARD 600V 5A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH0806-M3 | Vishay General Semiconductor - Diodes Division | 600 | VS-ETH0806-M3-ND | ¥422.00000 | Similar |
| STTH5L06D | STMicroelectronics | 10,710 | 497-12690-5-ND | ¥249.00000 | Direct |
| BYC5-600,127 | WeEn Semiconductors | 15,941 | 1740-1286-ND | ¥233.00000 | Similar |
| LQA03TC600 | Power Integrations | 411 | 596-1358-5-ND | ¥146.00000 | Similar |
| LXA06T600 | Power Integrations | 644 | 596-1350-5-ND | ¥126.00000 | Similar |






