
GSOT03-HT3-GS08 | |
|---|---|
DigiKey Part Number | 751-1402-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT03-HT3-GS08 |
Description | TVS DIODE 3.3VWM 12.3VC LLP75-3B |
Customer Reference | |
Detailed Description | 12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-3B |
Datasheet | Datasheet |
Category | Power - Peak Pulse 369W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 420pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Min) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4V | Package / Case 3-WDFN |
Voltage - Clamping (Max) @ Ipp 12.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) | Base Product Number |

