GBL02-M3/51 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.24790
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥1.02155
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥1.08750
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥1.19415
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBL02-M3/51

DigiKey Part Number
GBL02-M3/51-ND
Manufacturer
Manufacturer Product Number
GBL02-M3/51
Description
BRIDGE RECT 1PHASE 200V 4A GBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tray
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBL
Technology
Standard
Supplier Device Package
GBL
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBL02E-E3/AVishay General Semiconductor - Diodes Division0112-GBL02E-E3/A-ND¥1.24790MFR Recommended
GBU402-GComchip Technology0GBU402-G-ND¥1.02155Similar
GBU602-GComchip Technology0GBU602-G-ND¥1.08750Similar
GBU802-GComchip Technology0GBU802-G-ND¥1.19415Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Tray
QuantityUnit PriceExt Price
2,400¥119.11917¥285,886
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥119.11917
Unit Price with JCT:¥131.03109