Parametric Equivalent

GBL005E-E3/P | |
|---|---|
DigiKey Part Number | 112-GBL005E-E3/P-ND |
Manufacturer | |
Manufacturer Product Number | GBL005E-E3/P |
Description | BRIDGE RECT 1PHASE 50V 3A GBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL005E-E3/A | Vishay General Semiconductor - Diodes Division | 0 | 112-GBL005E-E3/A-ND | ¥142.43250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥136.28100 | ¥136,281 |
| Unit Price without JCT: | ¥136.28100 |
|---|---|
| Unit Price with JCT: | ¥149.90910 |


