Parametric Equivalent
Parametric Equivalent
Similar
Similar

EGP10CE-M3/73 | |
|---|---|
DigiKey Part Number | EGP10CE-M3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGP10CE-M3/73 |
Description | DIODE STANDARD 150V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 150 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP10C-E3/54 | Vishay General Semiconductor - Diodes Division | 9,352 | EGP10C-E3/54GICT-ND | ¥251.00000 | Parametric Equivalent |
| EGP10C-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | EGP10C-E3/73-ND | ¥65.31222 | Parametric Equivalent |
| MURA115T3G | onsemi | 13,321 | MURA115T3GOSCT-ND | ¥96.00000 | Similar |
| MURA215T3G | onsemi | 79,020 | MURA215T3GOSCT-ND | ¥106.00000 | Similar |
| EGP10C | onsemi | 4,272 | EGP10CCT-ND | ¥116.00000 | Parametric Equivalent |





