DZ23C43-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥11.92913
Datasheet

Similar


Diodes Incorporated
In Stock: 4,295
Unit Price: ¥118.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,962
Unit Price: ¥65.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥6.44933
Datasheet
Zener Diode Array 1 Pair Common Cathode 43 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C43-HE3-08

DigiKey Part Number
DZ23C43-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C43-HE3-08
Description
DIODE ZENER ARRAY 43V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 43 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
100 nA @ 32 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
43 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C43-HE3_A-08Vishay General Semiconductor - Diodes Division0112-DZ23C43-HE3_A-08TR-ND¥11.92913MFR Recommended
DZ23C43-7Diodes Incorporated4,2951034-DZ23C43-7CT-ND¥118.00000Similar
DZ23C43-7-FDiodes Incorporated2,96231-DZ23C43-7-FCT-ND¥65.00000Similar
DZ23C43_R1_00001Panjit International Inc.03757-DZ23C43_R1_00001TR-ND¥6.44933Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types