


DF06SA-E3/77 | |
|---|---|
DigiKey Part Number | DF06SA-E3/77GITR-ND - Tape & Reel (TR) DF06SA-E3/77GICT-ND - Cut Tape (CT) DF06SA-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF06SA-E3/77 |
Description | BRIDGE RECT 1PHASE 600V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥188.00000 | ¥188 |
| 10 | ¥117.80000 | ¥1,178 |
| 100 | ¥77.03000 | ¥7,703 |
| 500 | ¥59.48400 | ¥29,742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥50.95000 | ¥76,425 |
| 3,000 | ¥46.65067 | ¥139,952 |
| 4,500 | ¥44.45978 | ¥200,069 |
| 7,500 | ¥41.99773 | ¥314,983 |
| 10,500 | ¥40.53990 | ¥425,669 |
| 15,000 | ¥39.12300 | ¥586,845 |
| Unit Price without JCT: | ¥188.00000 |
|---|---|
| Unit Price with JCT: | ¥206.80000 |

