DF04M/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥216.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 118,674
Unit Price: ¥108.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,285
Unit Price: ¥155.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,396
Unit Price: ¥155.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 265
Unit Price: ¥155.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 206,483
Unit Price: ¥171.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20,850
Unit Price: ¥291.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,479
Unit Price: ¥194.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,503
Unit Price: ¥209.00000
Datasheet

Similar


onsemi
In Stock: 1,131
Unit Price: ¥173.00000
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF04M/45

DigiKey Part Number
DF04M/45GI-ND
Manufacturer
Manufacturer Product Number
DF04M/45
Description
BRIDGE RECT 1PHASE 400V 1A DFM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes