
BZX85C12-TAP | |
|---|---|
DigiKey Part Number | BZX85C12-TAPGICT-ND - Cut Tape (CT) BZX85C12-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C12-TAP |
Description | DIODE ZENER 12V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C12-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥79.30000 | ¥793 |
| 100 | ¥50.97000 | ¥5,097 |
| 500 | ¥38.74800 | ¥19,374 |
| 1,000 | ¥34.80600 | ¥34,806 |
| 2,000 | ¥31.48700 | ¥62,974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥27.89300 | ¥139,465 |
| 10,000 | ¥25.67050 | ¥256,705 |
| 15,000 | ¥24.53833 | ¥368,075 |
| 25,000 | ¥23.26632 | ¥581,658 |
| 35,000 | ¥22.51317 | ¥787,961 |
| 50,000 | ¥21.78112 | ¥1,089,056 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |


