
BZX85B10-TAP | |
|---|---|
DigiKey Part Number | BZX85B10-TAPGICT-ND - Cut Tape (CT) BZX85B10-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B10-TAP |
Description | DIODE ZENER 10V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥33.70000 | ¥337 |
| 100 | ¥21.07000 | ¥2,107 |
| 500 | ¥15.59400 | ¥7,797 |
| 1,000 | ¥13.82200 | ¥13,822 |
| 2,000 | ¥12.32600 | ¥24,652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.70360 | ¥53,518 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

