Direct
Similar
Similar
Similar

BZX55F5V6-TR | |
|---|---|
DigiKey Part Number | BZX55F5V6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55F5V6-TR |
Description | DIODE ZENER 5.6V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±1% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B5V6-TR | Vishay General Semiconductor - Diodes Division | 49,235 | BZX55B5V6-TRGICT-ND | ¥90.00000 | Direct |
| 1N5730C | Microchip Technology | 0 | 1N5730C-ND | ¥634.69922 | Direct |
| 1N5232B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5232BBKPBFREE-ND | ¥9.40907 | Similar |
| 1N5232BTR | onsemi | 33,238 | 1N5232BFSCT-ND | ¥28.00000 | Similar |
| 1N5730B | Microchip Technology | 0 | 1N5730B-ND | ¥317.35029 | Similar |





