
BZX55C2V4-TR | |
|---|---|
DigiKey Part Number | 112-BZX55C2V4-TR-ND - Tape & Reel (TR) 112-BZX55C2V4-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C2V4-TR |
Description | DIODE ZENER 2.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BZX55C2V4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥50.20000 | ¥502 |
| 100 | ¥31.72000 | ¥3,172 |
| 500 | ¥23.72200 | ¥11,861 |
| 1,000 | ¥21.13700 | ¥21,137 |
| 2,000 | ¥18.95750 | ¥37,915 |
| 5,000 | ¥16.59600 | ¥82,980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.13470 | ¥151,347 |
| 20,000 | ¥13.90540 | ¥278,108 |
| 30,000 | ¥13.27910 | ¥398,373 |
| 50,000 | ¥12.57536 | ¥628,768 |
| 70,000 | ¥12.15869 | ¥851,108 |
| 100,000 | ¥11.75376 | ¥1,175,376 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

