


VLIN26A1-03GHE3A08 | |
|---|---|
DigiKey Part Number | 112-VLIN26A1-03GHE3A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLIN26A1-03GHE3A08 |
Description | TVS DIODE 26.5VWM 50VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥11.58713 | ¥173,807 |
| 30,000 | ¥10.66667 | ¥320,000 |
| 45,000 | ¥10.19778 | ¥458,900 |
| 75,000 | ¥9.67093 | ¥725,320 |
| 105,000 | ¥9.35900 | ¥982,695 |
| 150,000 | ¥9.34794 | ¥1,402,191 |
| Unit Price without JCT: | ¥11.58713 |
|---|---|
| Unit Price with JCT: | ¥12.74584 |

