Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

BZX384C24-E3-18 | |
|---|---|
DigiKey Part Number | BZX384C24-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C24-E3-18 |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C24-E3-18 Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B24-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B24-E3-08GICT-ND | ¥70.00000 | Parametric Equivalent |
| BZX384B24-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B24-E3-18GICT-ND | ¥70.00000 | Parametric Equivalent |
| BZX384B24-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B24-G3-08-ND | ¥9.98280 | Parametric Equivalent |
| BZX384B24-G3-18 | Vishay General Semiconductor - Diodes Division | 5,668 | BZX384B24-G3-18GICT-ND | ¥63.00000 | Parametric Equivalent |
| BZX384C24-E3-08 | Vishay General Semiconductor - Diodes Division | 6,660 | BZX384C24-E3-08GICT-ND | ¥65.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.73640 | ¥107,364 |
| 20,000 | ¥9.81815 | ¥196,363 |
| 30,000 | ¥9.35020 | ¥280,506 |
| 50,000 | ¥8.82438 | ¥441,219 |
| 70,000 | ¥8.51300 | ¥595,910 |
| 100,000 | ¥8.21035 | ¥821,035 |
| Unit Price without JCT: | ¥10.73640 |
|---|---|
| Unit Price with JCT: | ¥11.81004 |






