Direct
Similar

BZW04P11HE3/54 | |
|---|---|
DigiKey Part Number | BZW04P11HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04P11HE3/54 |
Description | TVS DIODE 11.1VWM 18.2V DO204AL |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-11HE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-11HE3/54-ND | ¥53.94927 | Direct |
| 1.5KE13A-HF | Comchip Technology | 0 | 641-1.5KE13A-HFTB-ND | ¥63.71700 | Similar |
| P4KE13A-B | Littelfuse Inc. | 0 | P4KE13A-B-ND | ¥30.39200 | Similar |
| P4KE13A-G | Comchip Technology | 0 | P4KE13A-G-ND | ¥20.13180 | Similar |
| P6KE13A | Taiwan Semiconductor Corporation | 0 | P6KE13ATR-ND | ¥16.95086 | Similar |








