
BZT03C240-TAP | |
---|---|
DigiKey Part Number | 112-BZT03C240-TAPCT-ND - Cut Tape (CT) 112-BZT03C240-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C240-TAP |
Description | DIODE ZENER 240V 1.3W SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 240 V 1.3 W ±5.83% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 850 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 180 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥119.00000 | ¥119 |
10 | ¥80.30000 | ¥803 |
100 | ¥55.19000 | ¥5,519 |
500 | ¥46.28400 | ¥23,142 |
1,000 | ¥38.96800 | ¥38,968 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥31.81080 | ¥159,054 |
Unit Price without JCT: | ¥119.00000 |
---|---|
Unit Price with JCT: | ¥130.90000 |