
BZT03C110-TR | |
---|---|
DigiKey Part Number | BZT03C110-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT03C110-TR |
Description | DIODE ZENER 110V 1.3W SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1.3 W ±5.45% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 82 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25,000 | ¥31.81080 | ¥795,270 |
Unit Price without JCT: | ¥31.81080 |
---|---|
Unit Price with JCT: | ¥34.99188 |