
BZT03C110-TAP | |
|---|---|
DigiKey Part Number | 112-BZT03C110-TAPCT-ND - Cut Tape (CT) 112-BZT03C110-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C110-TAP |
Description | DIODE ZENER 110V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1.3 W ±5.45% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 82 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥359.00000 | ¥359 |
| 10 | ¥229.50000 | ¥2,295 |
| 100 | ¥154.98000 | ¥15,498 |
| 500 | ¥123.09600 | ¥61,548 |
| 1,000 | ¥112.84200 | ¥112,842 |
| 2,000 | ¥107.04500 | ¥214,090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥94.88460 | ¥474,423 |
| 10,000 | ¥89.12170 | ¥891,217 |
| 15,000 | ¥87.45520 | ¥1,311,828 |
| Unit Price without JCT: | ¥359.00000 |
|---|---|
| Unit Price with JCT: | ¥394.90000 |

