BZG05C62-HM3-08 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥130.00000
Datasheet
Image for BZG05C62-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C62-HM3-08

DigiKey Part Number
BZG05C62-HM3-08GITR-ND - Tape & Reel (TR)
BZG05C62-HM3-08GICT-ND - Cut Tape (CT)
BZG05C62-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C62-HM3-08
Description
DIODE ZENER 62V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1.25 W ±6.45% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.45%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
125 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05C62-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C62-HM3_A-08TR-ND¥130.00000MFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥158.00000¥158
10¥98.70000¥987
100¥64.03000¥6,403
500¥49.09800¥24,549
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥41.83000¥62,745
3,000¥38.16667¥114,500
4,500¥36.29933¥163,347
7,500¥34.20147¥256,511
10,500¥32.95886¥346,068
15,000¥31.75120¥476,268
Manufacturers Standard Package
Unit Price without JCT:¥158.00000
Unit Price with JCT:¥173.80000