BZG05C51-M3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥130.00000
Datasheet
New at DigiKey
Image for BZG05C51-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C51-M3_A-08

DigiKey Part Number
112-BZG05C51-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C51-M3_A-08
Description
DIODE ZENER 51V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
115 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 39 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.88%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B51-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B51-HM3_A-08TR-ND¥130.00000Parametric Equivalent
BZG05B51-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B51-HM3_A-18TR-ND¥130.00000Parametric Equivalent
BZG05B51-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B51-M3_A-08TR-ND¥130.00000Parametric Equivalent
BZG05B51-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B51-M3_A-18TR-ND¥130.00000Parametric Equivalent
BZG05C51-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C51-HM3_A-08TR-ND¥130.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1¥130.00000¥130
2¥111.50000¥223
3¥102.33333¥307
5¥92.40000¥462
7¥86.14286¥603
10¥80.30000¥803
25¥67.00000¥1,675
50¥58.72000¥2,936
100¥51.77000¥5,177
Manufacturers Standard Package
Unit Price without JCT:¥130.00000
Unit Price with JCT:¥143.00000