DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C47-HM3-08

DigiKey Part Number
BZG05C47-HM3-08GITR-ND - Tape & Reel (TR)
BZG05C47-HM3-08GICT-ND - Cut Tape (CT)
BZG05C47-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C47-HM3-08
Description
DIODE ZENER 47V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
1.25 W
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 36 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,996
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥44.10000¥441
100¥29.74000¥2,974
500¥23.22200¥11,611
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥22.08333¥33,125
3,000¥19.96567¥59,897
4,500¥18.88600¥84,987
7,500¥14.11600¥105,870
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000