New at DigiKey
Image for BZG04-200-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-200-M3_A-18

DigiKey Part Number
112-BZG04-200-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-200-M3_A-18
Description
DIODE ZENER 240V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
336V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
336V
Mfr
Current - Peak Pulse (10/1000µs)
900mA
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
122pF @ 1MHz
Type
Zener
Operating Temperature
150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
200V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
228V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1¥186.00000¥186
2¥161.00000¥322
3¥148.33333¥445
5¥134.00000¥670
7¥125.28571¥877
10¥116.80000¥1,168
Manufacturers Standard Package
Unit Price without JCT:¥186.00000
Unit Price with JCT:¥204.60000