
BZG04-100-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-100-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-100-M3_A-08 |
Description | DIODE ZENER 120V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 167V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 167V |
Mfr | Current - Peak Pulse (10/1000µs) 1.8A |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 170pF @ 1MHz |
Type Zener | Operating Temperature 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 2 | ¥160.50000 | ¥321 |
| 3 | ¥147.33333 | ¥442 |
| 5 | ¥133.00000 | ¥665 |
| 7 | ¥124.14286 | ¥869 |
| 10 | ¥115.80000 | ¥1,158 |
| 25 | ¥97.24000 | ¥2,431 |
| 50 | ¥85.68000 | ¥4,284 |
| 100 | ¥75.95000 | ¥7,595 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |

