Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C51-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C51-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C51-M3_A-18 |
Description | DIODE ZENER 51V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 39 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C51-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C51-HM3_A-08TR-ND | ¥184.00000 | Parametric Equivalent |
| BZG03C51-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C51-HM3_A-18TR-ND | ¥184.00000 | Parametric Equivalent |
| BZG03C51-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C51-M3_A-08TR-ND | ¥184.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 2 | ¥159.50000 | ¥319 |
| 3 | ¥146.33333 | ¥439 |
| 5 | ¥132.00000 | ¥660 |
| 7 | ¥123.42857 | ¥864 |
| 10 | ¥115.20000 | ¥1,152 |
| 25 | ¥96.64000 | ¥2,416 |
| 50 | ¥85.18000 | ¥4,259 |
| 100 | ¥75.46000 | ¥7,546 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |

