
BZG03C13TR | |
|---|---|
DigiKey Part Number | BZG03C13GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C13TR |
Description | DIODE ZENER 13V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C13-HM3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZG03C13-HM3-08-ND | ¥48.72833 | Upgrade |
| BZG03C13-M3-08 | Vishay General Semiconductor - Diodes Division | 6,314 | 112-BZG03C13-M3-08CT-ND | ¥223.00000 | Similar |
| 3SMAJ5928B-TP | MCC (Micro Commercial Components) | 22,255 | 3SMAJ5928B-TPMSCT-ND | ¥81.00000 | Similar |
| SMAJ4743A-TP | MCC (Micro Commercial Components) | 14,667 | SMAJ4743A-TPCT-ND | ¥68.00000 | Similar |


