BZG03C110-M3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥184.00000
Datasheet
Image for BZG03C110-M3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C110-M3-18

DigiKey Part Number
BZG03C110-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C110-M3-18
Description
DIODE ZENER 110V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 1.25 W ±5.45% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C110-M3-18 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
250 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 82 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.45%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C110-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C110-M3_A-18TR-ND¥184.00000MFR Recommended
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥48.54533¥291,272
12,000¥45.26442¥543,173
18,000¥44.97400¥809,532
Manufacturers Standard Package
Unit Price without JCT:¥48.54533
Unit Price with JCT:¥53.39986