
BZG03B47TR3 | |
|---|---|
DigiKey Part Number | BZG03B47TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B47TR3 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±2% Surface Mount DO-214AC |
Category | Current - Reverse Leakage @ Vr 1 µA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B47-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG03B47-HM3-18-ND | ¥0.43591 | Upgrade |
| BZG03B47-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG03B47-M3-18-ND | ¥0.46908 | Similar |

