MFR Recommended

BZG03B47-M3-08 | |
|---|---|
DigiKey Part Number | BZG03B47-M3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B47-M3-08 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 36 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B47-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B47-M3_A-08TR-ND | ¥184.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥47.14000 | ¥282,840 |
| 12,000 | ¥43.93242 | ¥527,189 |
| 18,000 | ¥43.45756 | ¥782,236 |
| Unit Price without JCT: | ¥47.14000 |
|---|---|
| Unit Price with JCT: | ¥51.85400 |

