MFR Recommended

BZG03B47-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03B47-HM3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B47-HM3-08 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B47-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B47-HM3_A-08TR-ND | ¥184.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥49.75433 | ¥298,526 |
| 12,000 | ¥46.41008 | ¥556,921 |
| 18,000 | ¥46.28267 | ¥833,088 |
| Unit Price without JCT: | ¥49.75433 |
|---|---|
| Unit Price with JCT: | ¥54.72976 |

