


BZD27C6V2P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C6V2P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C6V2P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C6V2P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C6V2P-M3-08 |
Description | DIODE ZENER 6.2V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFLZ6V2-TP | MCC (Micro Commercial Components) | 1,345 | DFLZ6V2-TPMSCT-ND | ¥0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥78.10000 | ¥781 |
| 100 | ¥50.19000 | ¥5,019 |
| 500 | ¥38.13600 | ¥19,068 |
| 1,000 | ¥34.24900 | ¥34,249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.30533 | ¥87,916 |
| 6,000 | ¥26.81433 | ¥160,886 |
| 9,000 | ¥25.54489 | ¥229,904 |
| 15,000 | ¥24.11853 | ¥361,778 |
| 21,000 | ¥23.27376 | ¥488,749 |
| 30,000 | ¥22.45293 | ¥673,588 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

