


BZD27C33P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C33P-E3-08GITR-ND - Tape & Reel (TR) BZD27C33P-E3-08GICT-ND - Cut Tape (CT) BZD27C33P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C33P-E3-08 |
Description | DIODE ZENER 33V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 24 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥72.10000 | ¥721 |
| 100 | ¥46.23000 | ¥4,623 |
| 500 | ¥35.02200 | ¥17,511 |
| 1,000 | ¥31.40600 | ¥31,406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥24.82267 | ¥74,468 |
| 6,000 | ¥22.67683 | ¥136,061 |
| 9,000 | ¥21.58322 | ¥194,249 |
| 15,000 | ¥21.18113 | ¥317,717 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |










