Direct

BY229B-400-E3/45 | |
|---|---|
DigiKey Part Number | BY229B-400-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | BY229B-400-E3/45 |
Description | DIODE STANDARD 400V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 145 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH8R04G-TR | STMicroelectronics | 15 | 497-7613-1-ND | ¥292.00000 | Direct |


