
BY228-15TAP | |
|---|---|
DigiKey Part Number | BY228-15TAPGICT-ND - Cut Tape (CT) BY228-15TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY228-15TAP |
Description | DIODE AVALANCHE 1200V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥675.00000 | ¥675 |
| 10 | ¥442.20000 | ¥4,422 |
| 100 | ¥309.70000 | ¥30,970 |
| 500 | ¥253.55200 | ¥126,776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥215.28880 | ¥538,222 |
| 5,000 | ¥207.15040 | ¥1,035,752 |
| Unit Price without JCT: | ¥675.00000 |
|---|---|
| Unit Price with JCT: | ¥742.50000 |

