
BAS286-GS18 | |
|---|---|
DigiKey Part Number | BAS286-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS286-GS18 |
Description | DIODE SCHOTTKY 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.81530 | ¥98,153 |
| 20,000 | ¥8.96155 | ¥179,231 |
| 30,000 | ¥8.52653 | ¥255,796 |
| 50,000 | ¥8.03760 | ¥401,880 |
| 70,000 | ¥7.74807 | ¥542,365 |
| 100,000 | ¥7.46662 | ¥746,662 |
| Unit Price without JCT: | ¥9.81530 |
|---|---|
| Unit Price with JCT: | ¥10.79683 |

