
BAS286-GS08 | |
|---|---|
DigiKey Part Number | 112-BAS286-GS08TR-ND - Tape & Reel (TR) 112-BAS286-GS08CT-ND - Cut Tape (CT) 112-BAS286-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS286-GS08 |
Description | DIODE SCHOTTKY 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS286-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥38.70000 | ¥387 |
| 100 | ¥24.31000 | ¥2,431 |
| 500 | ¥18.03400 | ¥9,017 |
| 1,000 | ¥15.99900 | ¥15,999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥13.79080 | ¥34,477 |
| 5,000 | ¥12.42300 | ¥62,115 |
| 7,500 | ¥11.72533 | ¥87,940 |
| 12,500 | ¥10.94088 | ¥136,761 |
| 17,500 | ¥10.47606 | ¥183,331 |
| 25,000 | ¥10.02412 | ¥250,603 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

